Peel type,dome pop rivet,4.8d,10.6-13.5
Technical Document
Specifications
Brand
TuckerRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
19.1mm
Fixing Hole Diameter
5.2mm
Rivet Body Material
Aluminium Alloy
Mandrel Material
Carbon Steel
Thickness of Material Minimum
10.6mm
Thickness of Material Maximum
13.5mm
Finish
Plain
P.O.A.
Peel type,dome pop rivet,4.8d,10.6-13.5
1
P.O.A.
Peel type,dome pop rivet,4.8d,10.6-13.5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TuckerRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
19.1mm
Fixing Hole Diameter
5.2mm
Rivet Body Material
Aluminium Alloy
Mandrel Material
Carbon Steel
Thickness of Material Minimum
10.6mm
Thickness of Material Maximum
13.5mm
Finish
Plain