Technical Document
Specifications
Brand
TrumeterNumber Of Digits
3.5
Display Type
LCD
Cutout Height
33mm
Cutout Width
68mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %
1
P.O.A.
Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TrumeterNumber Of Digits
3.5
Display Type
LCD
Cutout Height
33mm
Cutout Width
68mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+50°C
