Counter,revolution,predetermin

RS Stock No.: 260-909Brand: TrumeterManufacturers Part No.: 3012-5011D10L
brand-logo
View all in Counters

Technical Document

Specifications

Reset Method

Manual

Number Of Digits

5

Count Direction

Top Coming

Digit Height

6.4 mm

Shaft Speed Maximum

3000rpm

Drive Shaft Diameter

6.35mm

Product details

Predetermining Revolution - Countdown, Medium

Mechanical preset countdown counter operates a microswitch when crossing zero to 99999
Reset lever resets microswitch
Microswitch rated to 10A 250Vac (SPDT)
Drive shaft length 27mm

You may be interested in
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Counter,revolution,predetermin

P.O.A.

Counter,revolution,predetermin

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Reset Method

Manual

Number Of Digits

5

Count Direction

Top Coming

Digit Height

6.4 mm

Shaft Speed Maximum

3000rpm

Drive Shaft Diameter

6.35mm

Product details

Predetermining Revolution - Countdown, Medium

Mechanical preset countdown counter operates a microswitch when crossing zero to 99999
Reset lever resets microswitch
Microswitch rated to 10A 250Vac (SPDT)
Drive shaft length 27mm

You may be interested in