Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
3.2mA
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Switching Power Supply, TXN 150-148, 48V dc, 3.2mA, 150W, 1 Output, 90 → 264V ac Input Voltage
1
P.O.A.
TRACOPOWER Switching Power Supply, TXN 150-148, 48V dc, 3.2mA, 150W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
3.2mA
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China