TRACOPOWER THI 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole

RS Stock No.: 770-2176Brand: TRACOPOWERManufacturers Part No.: THI 3-1211
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Series

THI 3

Railway Approved

No

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series

The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.

3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THI 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole
Select packaging type

P.O.A.

TRACOPOWER THI 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Series

THI 3

Railway Approved

No

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series

The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.

3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more