Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
±85mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
DIP 16
Isolation Voltage
1500V dc
Depth
8mm
Length
24mm
Series
TES 2N
Load Regulation
±2%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
±85mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
DIP 16
Isolation Voltage
1500V dc
Depth
8mm
Length
24mm
Series
TES 2N
Load Regulation
±2%
Minimum Temperature
-40°C
Maximum Temperature
+85°C


