DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 317-6857Brand: ToshibaManufacturers Part No.:
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

150 mA

Isolation Voltage

5 kV ac

Maximum Current Transfer Ratio

80%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20 %

Product details

Photocoupler, Transistor Output, Toshiba

Optocouplers, Toshiba

You may be interested in
Vishay H11AA1 AC Input
EGP 64.00Each (In a Tube of 50) (ex VAT)
View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP

Stock information temporarily unavailable.

You may be interested in
Vishay H11AA1 AC Input
EGP 64.00Each (In a Tube of 50) (ex VAT)

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

150 mA

Isolation Voltage

5 kV ac

Maximum Current Transfer Ratio

80%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20 %

Product details

Photocoupler, Transistor Output, Toshiba

Optocouplers, Toshiba

You may be interested in
Vishay H11AA1 AC Input
EGP 64.00Each (In a Tube of 50) (ex VAT)