Technical Document
Specifications
Brand
ToshibaMaximum Output Current
1A
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220NIS
Quiescent Current
8mA
Pin Count
3
Power Rating
20W
Dimensions
10 x 4.5 x 15mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
35 V
Height
15mm
Minimum Operating Temperature
-30 °C
Length
10mm
Width
4.5mm
Product details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ToshibaMaximum Output Current
1A
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220NIS
Quiescent Current
8mA
Pin Count
3
Power Rating
20W
Dimensions
10 x 4.5 x 15mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
35 V
Height
15mm
Minimum Operating Temperature
-30 °C
Length
10mm
Width
4.5mm
Product details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection


