Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
1000 V
Package Type
TO-3PN
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.8 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
150 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
120 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
15.9mm
Width
4.8mm
Minimum Operating Temperature
-55 °C
Height
19mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
1000 V
Package Type
TO-3PN
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.8 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
150 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
120 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
15.9mm
Width
4.8mm
Minimum Operating Temperature
-55 °C
Height
19mm


