Technical Document
Specifications
Brand
TimberlandSeries
Timberland Pro Sawhorse
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Heat, Oil, Puncture, Slip
Safety Rating EN ISO 20345
S1, S16, S2
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SBP
Upper Material
Leather
Shoe Size JP/CN
26.5
Country of Origin
Vietnam
EGP 3,608.50
EGP 3,608.50 1 Pair (ex VAT)
1
EGP 3,608.50
EGP 3,608.50 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimberlandSeries
Timberland Pro Sawhorse
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Heat, Oil, Puncture, Slip
Safety Rating EN ISO 20345
S1, S16, S2
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SBP
Upper Material
Leather
Shoe Size JP/CN
26.5
Country of Origin
Vietnam