Timberland Euro Hiker Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46

RS Stock No.: 156-522Brand: TimberlandManufacturers Part No.: 6201017-46
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Euro Hiker

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Abrasion, Flexion, Heat, Oil

Midsole Type

EVA

Upper Material

Leather

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timberland Euro Hiker Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46

P.O.A.

Timberland Euro Hiker Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.

Technical Document

Specifications

Series

Euro Hiker

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Abrasion, Flexion, Heat, Oil

Midsole Type

EVA

Upper Material

Leather

Sole Material

Nitrile Rubber

Anti-Slip

Yes