Tiger Classic Industry Black Unisex Safety Boots, UK 5, EU 38

RS Stock No.: 312-748Brand: TigerManufacturers Part No.: COBRA2 T38
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Tiger

Series

Classic Industry

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Buckle

Resistant To

Oil, Penetration, Shock

Upper Material

Leather

Sole Material

Polyamide

Anti-Slip

Yes

Product details

General Industrial Footwear

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tiger Classic Industry Black Unisex Safety Boots, UK 5, EU 38

P.O.A.

Tiger Classic Industry Black Unisex Safety Boots, UK 5, EU 38
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Tiger

Series

Classic Industry

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Buckle

Resistant To

Oil, Penetration, Shock

Upper Material

Leather

Sole Material

Polyamide

Anti-Slip

Yes

Product details

General Industrial Footwear

You may be interested in