Thurlby Thandar Instruments Bench Power Supply, 0 → 15.5V, 0 → 4A, 1-Output, 240W

RS Stock No.: 218-740Brand: Thurlby Thandar InstrumentsManufacturers Part No.: PL154
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 15.5V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 4A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

PL 320 / 330 / 154 Laboratory Power Supply

PL320: 0 → 32 V, 0 → 2.1 A
PL330: 0 → 32 V, 0 → 3.1 A
PL154: 0 → 15 V, 0 → 4 A
W:155 mm   H: 175 mm  D: 265 mm
Wt.: 5 kg

You may be interested in
View all in Bench Power Supplies

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 15.5V, 0 → 4A, 1-Output, 240W

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 15.5V, 0 → 4A, 1-Output, 240W

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 15.5V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 4A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

PL 320 / 330 / 154 Laboratory Power Supply

PL320: 0 → 32 V, 0 → 2.1 A
PL330: 0 → 32 V, 0 → 3.1 A
PL154: 0 → 15 V, 0 → 4 A
W:155 mm   H: 175 mm  D: 265 mm
Wt.: 5 kg

You may be interested in