Texas Instruments TPS51463RGET, 1-Channel, Step Down DC-DC Converter, Adjustable 24-Pin, QFN

RS Stock No.: 774-1301Brand: Texas InstrumentsManufacturers Part No.: TPS51463RGET
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

-0.8 V

Maximum Output Voltage

2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

5A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

QFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

4.15mm

Height

0.92mm

Width

4.15mm

Dimensions

4.15 x 4.15 x 0.92mm

Country of Origin

Philippines

Product details

Step-Down D-CAP+™ DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS51463RGET, 1-Channel, Step Down DC-DC Converter, Adjustable 24-Pin, QFN

P.O.A.

Texas Instruments TPS51463RGET, 1-Channel, Step Down DC-DC Converter, Adjustable 24-Pin, QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Output Voltage

-0.8 V

Maximum Output Voltage

2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

5A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

QFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

4.15mm

Height

0.92mm

Width

4.15mm

Dimensions

4.15 x 4.15 x 0.92mm

Country of Origin

Philippines

Product details

Step-Down D-CAP+™ DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in