TLC2274ACD Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 14-Pin SOIC

RS Stock No.: 528-315Brand: Texas InstrumentsManufacturers Part No.: TLC2274ACD
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Length

8.65mm

Width

3.91mm

Typical Input Voltage Noise Density

50nV/√Hz

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Product details

LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

EGP 7,075.00

EGP 283.00 Each (In a Pack of 25) (ex VAT)

TLC2274ACD Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 14-Pin SOIC

EGP 7,075.00

EGP 283.00 Each (In a Pack of 25) (ex VAT)

TLC2274ACD Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 14-Pin SOIC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Length

8.65mm

Width

3.91mm

Typical Input Voltage Noise Density

50nV/√Hz

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Product details

LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more