Texas Instruments LM5037MT/NOPB, Dual PWM Voltage Mode Controller, 1.2 A, 2000 kHz 16-Pin, TSSOP

RS Stock No.: 761-5261Brand: Texas InstrumentsManufacturers Part No.: LM5037MT/NOPB
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

2000 kHz

Output Voltage

7.75 V

Output Current

1.2 A

Control Method

Current, Voltage

Mounting Type

Surface Mount

Fall Time

13ns

Package Type

TSSOP

Rise Time

15ns

Pin Count

16

Topology

Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

96%

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

PWM Controllers 2MHz and Higher, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM5037MT/NOPB, Dual PWM Voltage Mode Controller, 1.2 A, 2000 kHz 16-Pin, TSSOP

P.O.A.

Texas Instruments LM5037MT/NOPB, Dual PWM Voltage Mode Controller, 1.2 A, 2000 kHz 16-Pin, TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

2000 kHz

Output Voltage

7.75 V

Output Current

1.2 A

Control Method

Current, Voltage

Mounting Type

Surface Mount

Fall Time

13ns

Package Type

TSSOP

Rise Time

15ns

Pin Count

16

Topology

Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

96%

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

PWM Controllers 2MHz and Higher, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more