Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Differential Input Low Threshold Voltage
1.4V
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Length
3.15mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.15mm
Minimum Operating Supply Voltage
2.375 V
Stock information temporarily unavailable.
Please check again later.
EGP 191.19
Each (ex VAT)
1
EGP 191.19
Each (ex VAT)
1
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Differential Input Low Threshold Voltage
1.4V
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Length
3.15mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.15mm
Minimum Operating Supply Voltage
2.375 V