Texas Instruments 74LVC Crystal Oscillator Driver 6-Pin SC-70, 74LVC1GX04DCKT

RS Stock No.: 665-8608Brand: Texas InstrumentsManufacturers Part No.: 74LVC1GX04DCKT
brand-logo
View all in Crystal Oscillator Drivers

Technical Document

Specifications

Logic Family

74LVC

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Width_SC_PC

1.25mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments 74LVC Crystal Oscillator Driver 6-Pin SC-70, 74LVC1GX04DCKT

P.O.A.

Texas Instruments 74LVC Crystal Oscillator Driver 6-Pin SC-70, 74LVC1GX04DCKT
Stock information temporarily unavailable.

Technical Document

Specifications

Logic Family

74LVC

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Width_SC_PC

1.25mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family