Testo NTC Immersion, Penetration Temperature Probe, 105mm Length, 3.4 mm, 5 mm Diameter, +275 °C Max

RS Stock No.: 516-0393Brand: TestoManufacturers Part No.: 0613 1001
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

Immersion, Penetration

Probe Length

105mm

Probe Diameter

3.4 mm, 5 mm

Maximum Temperature Measurement

+275 °C

Best Accuracy

±0.5 °C

Country of Origin

China

Product details

testo Radio Probe

For testo measuring instruments with radio option
Wireless measurement at distances of up to 20 m
Flexible thanks to plug-in probe heads

Approvals

  for the following countries DE, NL, ES, IT, SE, AT, DK, FI, HU, CZ, PL, GR, FR, GB, BE

Stock information temporarily unavailable.

P.O.A.

Testo NTC Immersion, Penetration Temperature Probe, 105mm Length, 3.4 mm, 5 mm Diameter, +275 °C Max

P.O.A.

Testo NTC Immersion, Penetration Temperature Probe, 105mm Length, 3.4 mm, 5 mm Diameter, +275 °C Max

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

Immersion, Penetration

Probe Length

105mm

Probe Diameter

3.4 mm, 5 mm

Maximum Temperature Measurement

+275 °C

Best Accuracy

±0.5 °C

Country of Origin

China

Product details

testo Radio Probe

For testo measuring instruments with radio option
Wireless measurement at distances of up to 20 m
Flexible thanks to plug-in probe heads

Approvals

  for the following countries DE, NL, ES, IT, SE, AT, DK, FI, HU, CZ, PL, GR, FR, GB, BE