Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.95 → 1
Model Number p
Testo 826
Resolution
0.5 °C
Response Time
0.5 s
Length
148mm
Width
34.4mm
Height
19mm
Dimensions
148 x 34.4 x 19mm
Weight
80g
Product details
testo Quicktemp 826 Thermometer
826-T1 features
826-T4 features
Infrared and contact measurements
Adjustable upper/lower optical alarm limits
Laser sighting and audible alarm
Non contact screening test
Small and practical
Adjustable upper/lower optical alarm limits
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.95 → 1
Model Number p
Testo 826
Resolution
0.5 °C
Response Time
0.5 s
Length
148mm
Width
34.4mm
Height
19mm
Dimensions
148 x 34.4 x 19mm
Weight
80g
Product details
testo Quicktemp 826 Thermometer
826-T1 features
826-T4 features
Infrared and contact measurements
Adjustable upper/lower optical alarm limits
Laser sighting and audible alarm
Non contact screening test
Small and practical
Adjustable upper/lower optical alarm limits
