Dual-use

Testo Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 796-1804Brand: TestoManufacturers Part No.: 0560 8701
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +280 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Thermal Sensitivity

<100mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Display Size

3.5in

Application

Building

Weight

550g

Country of Origin

Germany

Product details

Testo 870-1 Thermal Imager

The Testo 870-1 Thermal imager features simple one handed operation, (160 x 120 pixels) resolution with Super Resolution upgrade option to get 4x standard resolution (320 x 240 pixels). The Testo 870 Thermal Imager was specially developed in cooperation with heating constructors, building contractors, service engineers and facility management specialists.

Infrared resolution: 160 x 120 pixels
Image display: 3.5" LCD with 320 x 240 pixels
Temperature range: -20 to +280 °C
Thermal sensitivity (NETD): <100 mK
Field of view: 34° x 26°
Auto Hot/Cold Spot Recognition
Battery operating time: 4 hours
Accessories:
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Lithium ion rechargeable battery 910-6797
Battery charging station 796-1823

Supplied with

USB cable, IRSoft software, power supply, battery, instruction manual

Stock information temporarily unavailable.

P.O.A.

Testo Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

P.O.A.

Testo Thermal Imaging Camera, -20 → +280 °C, 160 x 120pixel Detector Resolution

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Temperature Measurement Range

-20 → +280 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Thermal Sensitivity

<100mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Display Size

3.5in

Application

Building

Weight

550g

Country of Origin

Germany

Product details

Testo 870-1 Thermal Imager

The Testo 870-1 Thermal imager features simple one handed operation, (160 x 120 pixels) resolution with Super Resolution upgrade option to get 4x standard resolution (320 x 240 pixels). The Testo 870 Thermal Imager was specially developed in cooperation with heating constructors, building contractors, service engineers and facility management specialists.

Infrared resolution: 160 x 120 pixels
Image display: 3.5" LCD with 320 x 240 pixels
Temperature range: -20 to +280 °C
Thermal sensitivity (NETD): <100 mK
Field of view: 34° x 26°
Auto Hot/Cold Spot Recognition
Battery operating time: 4 hours
Accessories:
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Lithium ion rechargeable battery 910-6797
Battery charging station 796-1823

Supplied with

USB cable, IRSoft software, power supply, battery, instruction manual