Telemecanique Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

RS Stock No.: 742-1035Brand: Telemecanique SensorsManufacturers Part No.: XMLP250BC72
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

DIN 43650 Type A

Response Time

5 ms

Maximum Current

25 mA

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

DIN 43650 Type A

Response Time

5 ms

Maximum Current

25 mA

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more