Technical Document
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water
Process Connection
G1/4
Analogue Output
0 → 10 V
Electrical Connection
4 Pole M12 Connector
Response Time
5 ms
Maximum Current
25 mA
Supply Voltage
24 V ac/dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
IP Rating
IP65, IP67
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water
Process Connection
G1/4
Analogue Output
0 → 10 V
Electrical Connection
4 Pole M12 Connector
Response Time
5 ms
Maximum Current
25 mA
Supply Voltage
24 V ac/dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
IP Rating
IP65, IP67
Country of Origin
Germany