Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
T4
Orientation
Straight
Coding
B
Voltage
250V
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
EGP 21,818.00
EGP 21,818.00 1 Bag of 25 (ex VAT)
1
EGP 21,818.00
EGP 21,818.00 1 Bag of 25 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
T4
Orientation
Straight
Coding
B
Voltage
250V
Shell Size
20
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China