Technical Document
Specifications
Brand
TE ConnectivityResistance
680kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 19.01
Each (On a Reel of 2000) (ex VAT)
TE Connectivity 680kΩ Metal Film SMD Resistor ±5% 1W - SMV1W680KJT
2000
EGP 19.01
Each (On a Reel of 2000) (ex VAT)
TE Connectivity 680kΩ Metal Film SMD Resistor ±5% 1W - SMV1W680KJT
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
TE ConnectivityResistance
680kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China