Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
5 A rms
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
8 V dc
Minimum Control Voltage
3 V dc
Switching Type
AC/DC
Control Voltage Range
3 → 8 V dc
Minimum Load Current
0.05 A rms
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
Triac
Package Style
Module
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
8.3 ms
Dimensions
43.18 x 10.16 x 25.4mm
Maximum Operating Temperature
+80°C
Depth
10.16mm
Height
25.4mm
Off State Leakage Current
2 mA rms
Length
43.18mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 557.93
EGP 557.93 Each (ex VAT)
1
EGP 557.93
EGP 557.93 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
5 A rms
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
8 V dc
Minimum Control Voltage
3 V dc
Switching Type
AC/DC
Control Voltage Range
3 → 8 V dc
Minimum Load Current
0.05 A rms
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
Triac
Package Style
Module
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
8.3 ms
Dimensions
43.18 x 10.16 x 25.4mm
Maximum Operating Temperature
+80°C
Depth
10.16mm
Height
25.4mm
Off State Leakage Current
2 mA rms
Length
43.18mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Country of Origin
Mexico
