TE Connectivity PT1000 Sensor, -30°C min +300°C max, 2.3mm Probe Length

RS Stock No.: 100-7535Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-164
brand-logo
View all in Home

Technical Document

Specifications

Probe Length

2.3mm

Maximum Temperature Sensed

+300°C

Termination Type

Lead

Response Time

0.2 (Water) s, 10 (Air) s

Minimum Temperature Sensed

-30°C

Country of Origin

Germany

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 97.30

Each (ex VAT)

TE Connectivity PT1000 Sensor, -30°C min +300°C max, 2.3mm Probe Length

EGP 97.30

Each (ex VAT)

TE Connectivity PT1000 Sensor, -30°C min +300°C max, 2.3mm Probe Length
Stock information temporarily unavailable.

Technical Document

Specifications

Probe Length

2.3mm

Maximum Temperature Sensed

+300°C

Termination Type

Lead

Response Time

0.2 (Water) s, 10 (Air) s

Minimum Temperature Sensed

-30°C

Country of Origin

Germany

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability