Technical Document
Specifications
Brand
TE ConnectivityProbe Diameter
2mm
Probe Length
5mm
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Response Time
0.35 (Water) s, 17 (Air) s
Minimum Temperature Sensed
-50°C
Product details
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Stock information temporarily unavailable.
Please check again later.
EGP 59.88
Each (ex VAT)
1
EGP 59.88
Each (ex VAT)
1
Technical Document
Specifications
Brand
TE ConnectivityProbe Diameter
2mm
Probe Length
5mm
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Response Time
0.35 (Water) s, 17 (Air) s
Minimum Temperature Sensed
-50°C
Product details
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability