TE Connectivity 22Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-352022RJ
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
TE Connectivity 22Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-352022RJ
1
P.O.A.
TE Connectivity 22Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-352022RJ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C