TE Connectivity 1.5Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-35201R5J

RS Stock No.: 344-6241Brand: TE ConnectivityManufacturers Part No.: MR-35201R5J
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.5Ω

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

TE Connectivity 1.5Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-35201R5J

P.O.A.

TE Connectivity 1.5Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-35201R5J

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Resistance

1.5Ω

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in