Technical Document
Specifications
Brand
TE ConnectivityResistance
2.4Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1F
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity 2.4Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F2R4
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity 2.4Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F2R4
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
2.4Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1F
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C


