Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
4G, 5G, NB IoT
Frequency Range
698 → 4200 MHz
Connector Type
MHF
Antenna Physical Form
FPC
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
1.3dBi
Series
HDP
Lead Length
50mm
Antenna Directivity
Omnidirectional
Physical Form
Patch
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 2000) (ex VAT)
TE Connectivity L000486-01 FPC Multiband Antenna with MHF Connector, 4G, 5G, NB IoT
2000
P.O.A.
Each (In a Box of 2000) (ex VAT)
TE Connectivity L000486-01 FPC Multiband Antenna with MHF Connector, 4G, 5G, NB IoT
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
4G, 5G, NB IoT
Frequency Range
698 → 4200 MHz
Connector Type
MHF
Antenna Physical Form
FPC
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
1.3dBi
Series
HDP
Lead Length
50mm
Antenna Directivity
Omnidirectional
Physical Form
Patch
Country of Origin
China