TE Connectivity 6.8kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F6K8

RS Stock No.: 176-5163Brand: TE ConnectivityManufacturers Part No.: CRGP1210F6K8
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

6.8kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 34,600.00

EGP 6.92 Each (On a Reel of 5000) (ex VAT)

TE Connectivity 6.8kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F6K8

EGP 34,600.00

EGP 6.92 Each (On a Reel of 5000) (ex VAT)

TE Connectivity 6.8kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F6K8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

6.8kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more