TE Connectivity 150kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J150K

RS Stock No.: 807-1120Brand: TE ConnectivityManufacturers Part No.: CRGH1206J150K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

150kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

1206 Format CRGH Series Resistor 0.5W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 3.04

Each (In a Bag of 100) (ex VAT)

TE Connectivity 150kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J150K
Select packaging type

EGP 3.04

Each (In a Bag of 100) (ex VAT)

TE Connectivity 150kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J150K
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

150kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

1206 Format CRGH Series Resistor 0.5W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in