Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Elastomer
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
19.3mm
Maximum Shrunk Diameter
13mm
Standards/Approvals
EU RoHS
Adhesive Backing
No
Series
8066
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 20,417.00
EGP 20,417.00 1 Box of 5 (ex VAT)
1
EGP 20,417.00
EGP 20,417.00 1 Box of 5 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Elastomer
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
19.3mm
Maximum Shrunk Diameter
13mm
Standards/Approvals
EU RoHS
Adhesive Backing
No
Series
8066
Country of Origin
Mexico