TE Connectivity, SUPERSEAL Automotive Connector Plug Black Panel Mount 34 Way, Through Hole Termination 8-2384723-5

RS Stock No.: 600-225Brand: TE ConnectivityManufacturers Part No.: 8-2384723-5
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Connector Assembly

Number Of Contacts

34

Gender

Male

Number Of Rows

4

Current Rating

15A

Mounting Type

Panel Mount

Series

Superseal

Colour

Black

Termination Method

Through Hole

IP Rating

IPX7, IPX9K

Contact Plating

Silver

Maximum Operating Temperature

+125°C

Series Number

8-2384723-5

Minimum Operating Temperature

-40°C

Corded

No

Country of Origin

China

P.O.A.

TE Connectivity, SUPERSEAL Automotive Connector Plug Black Panel Mount 34 Way, Through Hole Termination 8-2384723-5

P.O.A.

TE Connectivity, SUPERSEAL Automotive Connector Plug Black Panel Mount 34 Way, Through Hole Termination 8-2384723-5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Connector Assembly

Number Of Contacts

34

Gender

Male

Number Of Rows

4

Current Rating

15A

Mounting Type

Panel Mount

Series

Superseal

Colour

Black

Termination Method

Through Hole

IP Rating

IPX7, IPX9K

Contact Plating

Silver

Maximum Operating Temperature

+125°C

Series Number

8-2384723-5

Minimum Operating Temperature

-40°C

Corded

No

Country of Origin

China