Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
416
Termination Style
Pin
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Length
6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Country of Origin
Japan
Product details
Cermet Type 416 (2.5 x 5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
416
Termination Style
Pin
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Length
6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Country of Origin
Japan
Product details
Cermet Type 416 (2.5 x 5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Selected for ±20% Tolerance