Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
16
Product Type
Cable Assembly
Mount Type
Flange
Current
13A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP65
Series
1
Voltage
600V
Mating Type
Standard
Shell Size
17
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Housing Material
Thermoplastic
Standards/Approvals
CSA Certified
Contact Plating
Gold over Palladium Nickel over Nickel
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The TE Connectivity connector cable is a sophisticated solution is designed for versatile connection applications. Its integral structure ensures a reliable Interface for various industrial settings, enhancing efficiency and performance in electrically demanding environments.
Stock information temporarily unavailable.
EGP 33,281.00
EGP 33,281.00 1 Bag of 10 (ex VAT)
1
EGP 33,281.00
EGP 33,281.00 1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
16
Product Type
Cable Assembly
Mount Type
Flange
Current
13A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP65
Series
1
Voltage
600V
Mating Type
Standard
Shell Size
17
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Housing Material
Thermoplastic
Standards/Approvals
CSA Certified
Contact Plating
Gold over Palladium Nickel over Nickel
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The TE Connectivity connector cable is a sophisticated solution is designed for versatile connection applications. Its integral structure ensures a reliable Interface for various industrial settings, enhancing efficiency and performance in electrically demanding environments.