TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 782-7492Brand: TE ConnectivityManufacturers Part No.: 225395-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 A/U, RG58 B/U, RG58 C/U, RG58/U

Size

Standard

Body Plating

Nickel

Polarity

Normal

Contact Plating

Gold

Country of Origin

Mexico

Product details

TE Connectivity BNC Plugs

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 A/U, RG58 B/U, RG58 C/U, RG58/U

Size

Standard

Body Plating

Nickel

Polarity

Normal

Contact Plating

Gold

Country of Origin

Mexico

Product details

TE Connectivity BNC Plugs

TE Connectivity BNC RF Coaxial Connectors