TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 31mm

RS Stock No.: 718-3253Brand: TE ConnectivityManufacturers Part No.: 202K142-25-01-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

31mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter Secondary

7.1mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 31mm
Select packaging type

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 31mm

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

31mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter Secondary

7.1mm