Technical Document
Specifications
Brand
TE ConnectivitySeries
2205131
Length
2m
Sheath Colour
Black
American Wire Gauge
26 AWG
Standards Met
EU ELV Compliant, UL 444
Country of Origin
China
Product details
Mini I/O to Mini I/O Type I Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to Mini-I/O type I cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type I connectors, refer to manufactures technical drawing for details.
Features and Benefits
One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C
Applications
PLCs
Robotics
Industrial communications
Motion and Drivers
TE Connectivity Range
Stock information temporarily unavailable.
Please check again later.
EGP 713.06
Each (ex VAT)
1
EGP 713.06
Each (ex VAT)
1
Technical Document
Specifications
Brand
TE ConnectivitySeries
2205131
Length
2m
Sheath Colour
Black
American Wire Gauge
26 AWG
Standards Met
EU ELV Compliant, UL 444
Country of Origin
China
Product details
Mini I/O to Mini I/O Type I Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to Mini-I/O type I cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type I connectors, refer to manufactures technical drawing for details.
Features and Benefits
One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C
Applications
PLCs
Robotics
Industrial communications
Motion and Drivers