TE Connectivity Rectangular, 16 Way, 10A, Female, HD, Panel Mount, 250 V

RS Stock No.: 415-982Brand: TE ConnectivityManufacturers Part No.: 2-1103106-3
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

16

Current Rating

10A

Gender

Female

Series

HD

Type

Rectangular

Mounting Type

Panel Mount

Voltage Rating

250 V

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Product details

Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Rectangular, 16 Way, 10A, Female, HD, Panel Mount, 250 V

P.O.A.

TE Connectivity Rectangular, 16 Way, 10A, Female, HD, Panel Mount, 250 V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Current Rating

10A

Gender

Female

Series

HD

Type

Rectangular

Mounting Type

Panel Mount

Voltage Rating

250 V

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Product details

Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more