TE Connectivity Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, M12 Series

RS Stock No.: 164-0242Brand: TE ConnectivityManufacturers Part No.: 1838277-3
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Body Orientation

Straight

Series

M12

Voltage Rating

60 V ac/dc

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Product details

Field Serviceable

From TE Connectivity, this field serviceable M12 connector is available in a variety of contact arrangements for both male and female genders. Sealed to IP67, this connector boasts extremely good protection against dust and water resistance. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, M12 Series

P.O.A.

TE Connectivity Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, M12 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Body Orientation

Straight

Series

M12

Voltage Rating

60 V ac/dc

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Product details

Field Serviceable

From TE Connectivity, this field serviceable M12 connector is available in a variety of contact arrangements for both male and female genders. Sealed to IP67, this connector boasts extremely good protection against dust and water resistance. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design.