TE Connectivity Connector, 4 Contacts, Cable Mount, Socket, Male, IP67

RS Stock No.: 892-0090Brand: TE ConnectivityManufacturers Part No.: 1-2120955-1
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Right Angle

Voltage Rating

30 V

Mating Type

Quick Connect

Housing Material

PBT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M8 Connector

From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Connector, 4 Contacts, Cable Mount, Socket, Male, IP67

P.O.A.

TE Connectivity Connector, 4 Contacts, Cable Mount, Socket, Male, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Right Angle

Voltage Rating

30 V

Mating Type

Quick Connect

Housing Material

PBT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M8 Connector

From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.