TE Connectivity ITB Card Edge Connector, 2P-Pole, Female, 2-Way, Surface Mount, 3A

RS Stock No.: 124-9424Brand: TE ConnectivityManufacturers Part No.: 1-1971748-2
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

2P

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Natural

Type

ITB Card Edge Connector

Mounting Type

Surface Mount

Current Rating

3A

Voltage Rating

250 V ac/dc

Termination Method

Solder

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Product details

TE Connectivity ITB (Inverted Through-Board) Card Edge Connector

ITB (Inverted Through-Board) card edge connectors for providing a direct power connection between driver boards to the underside of LED array boards. These SMT ITB LED lighting connectors have a cable-less space saving design with a low profile height of 1.5 mm above the PCB which minimises LED light obstruction. Single piece mating allows fast and easy assembly and the connectors can be surface mounted at the same time as other devices eliminating secondary processes. The housings of these card edge LED connectors have a round cornered design to reduce shadowing and SMT hold downs for stability during driver board mating and unmating.
Stock number 124-9423 is suitable for use with a PCB thickness of 1.0 mm
Stock number 124-9423 is suitable for use with a PCB thickness of 1.2 mm

Features and Benefits

Space saving, compact cable-less design
Low profile 1.5 mm height above PCB design minimises LED light obstruction
Single piece mating for fast and easy assembly
SMT hold-downs for stability during mating and unmating
Round cornered design to minimise shadowing

Applications

These ITB lighting connectors are ideal for use with compact LED assemblies designs. Applications include Edison style LED light bulbs, MR16 and PAR series LED replacement bulbs and indoor and outdoor LED lighting devices. These ITB lighting connectors are also suitable for non-lighting applications that require a cable-less, right angle, inverted board to board interconnect

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity ITB Card Edge Connector, 2P-Pole, Female, 2-Way, Surface Mount, 3A

P.O.A.

TE Connectivity ITB Card Edge Connector, 2P-Pole, Female, 2-Way, Surface Mount, 3A
Stock information temporarily unavailable.

Technical Document

Specifications

Pole Format

2P

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Natural

Type

ITB Card Edge Connector

Mounting Type

Surface Mount

Current Rating

3A

Voltage Rating

250 V ac/dc

Termination Method

Solder

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Product details

TE Connectivity ITB (Inverted Through-Board) Card Edge Connector

ITB (Inverted Through-Board) card edge connectors for providing a direct power connection between driver boards to the underside of LED array boards. These SMT ITB LED lighting connectors have a cable-less space saving design with a low profile height of 1.5 mm above the PCB which minimises LED light obstruction. Single piece mating allows fast and easy assembly and the connectors can be surface mounted at the same time as other devices eliminating secondary processes. The housings of these card edge LED connectors have a round cornered design to reduce shadowing and SMT hold downs for stability during driver board mating and unmating.
Stock number 124-9423 is suitable for use with a PCB thickness of 1.0 mm
Stock number 124-9423 is suitable for use with a PCB thickness of 1.2 mm

Features and Benefits

Space saving, compact cable-less design
Low profile 1.5 mm height above PCB design minimises LED light obstruction
Single piece mating for fast and easy assembly
SMT hold-downs for stability during mating and unmating
Round cornered design to minimise shadowing

Applications

These ITB lighting connectors are ideal for use with compact LED assemblies designs. Applications include Edison style LED light bulbs, MR16 and PAR series LED replacement bulbs and indoor and outdoor LED lighting devices. These ITB lighting connectors are also suitable for non-lighting applications that require a cable-less, right angle, inverted board to board interconnect

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors