TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 394-0541Brand: TE ConnectivityManufacturers Part No.: 1-1337503-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug

Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Right Angle Body

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug

Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors