TDK, YFF-SC 400mA 50 V dc 3000 → 5000MHz, SMD Feedthrough Capacitor, Solder

RS Stock No.: 144-7483Brand: TDKManufacturers Part No.: YFF21SC1H220MT000N
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

3000 → 5000MHz

Length

2mm

Depth

1.25mm

Capacitance

22pF

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
EGP 8.00Each (On a Reel of 10000) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

TDK, YFF-SC 400mA 50 V dc 3000 → 5000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

Each (In a Pack of 25) (ex VAT)

TDK, YFF-SC 400mA 50 V dc 3000 → 5000MHz, SMD Feedthrough Capacitor, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
EGP 8.00Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

3000 → 5000MHz

Length

2mm

Depth

1.25mm

Capacitance

22pF

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
EGP 8.00Each (On a Reel of 10000) (ex VAT)