Taiyo Yuden 4.7μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 640-6808Brand: Taiyo YudenManufacturers Part No.: TMK316BJ475KL-T
brand-logo

Technical Document

Specifications

Capacitance

4.7µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

High Value Multilayer

Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape

High Value Multilayer

You may be interested in

EGP 551.00

EGP 5.51 Each (In a Pack of 100) (ex VAT)

Taiyo Yuden 4.7μF MLCC, 25V dc V, ±10% , SMD

EGP 551.00

EGP 5.51 Each (In a Pack of 100) (ex VAT)

Taiyo Yuden 4.7μF MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Capacitance

4.7µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

High Value Multilayer

Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape

High Value Multilayer

You may be interested in