Technical Document
Specifications
Brand
Taiyo YudenCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
High Value Multilayer
Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape
High Value Multilayer
EGP 276.00
EGP 2.76 Each (In a Pack of 100) (ex VAT)
100
EGP 276.00
EGP 2.76 Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Taiyo YudenCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
High Value Multilayer
Use of Nickel (Ni) for both the internal and external electrodes improves the solderability and heat resistance characteristics
Reliability is improved without almost any migration
Higher permissible ripple current
Improved reliability due to higher insulation resistance and break-down voltage
4mm pitch cut-tape


