Technical Document
Specifications
Brand
SylvaniaWattage
35 W
Lamp Base
GU5.3
Voltage Rating
12 V
Life Hours
3000h
Diameter
50mm
Country of Origin
China
Product details
Sylvania Coolfit 50 MR16 Halogen 12V
Cool Beam dichroic reflector lamps. Virtually all the heat of the Coolfit reflector lamps is dissipated away from the back of the lamp keeping the fixture cool and therefore safer, particularly suitable for the illumination of objects and displays which are sensitive to heat and with fire rated downlights. Other applications for the Coolfit Halogen reflector lamps are in accent and decorative lighting in retail, commercial and domestic applications.
Wear resistant aluminium reflector
Constant light output and colour throughout the life of the lamp
Easily recognisable by blue cement in lamp cap
Direct replacement for 12V, 50 mm diameter dichroic low voltage lamp
Suitable for use in open luminaires following the luminaire standard EN 60598-1
Excellent colour rendering (CRI=100)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
SylvaniaWattage
35 W
Lamp Base
GU5.3
Voltage Rating
12 V
Life Hours
3000h
Diameter
50mm
Country of Origin
China
Product details
Sylvania Coolfit 50 MR16 Halogen 12V
Cool Beam dichroic reflector lamps. Virtually all the heat of the Coolfit reflector lamps is dissipated away from the back of the lamp keeping the fixture cool and therefore safer, particularly suitable for the illumination of objects and displays which are sensitive to heat and with fire rated downlights. Other applications for the Coolfit Halogen reflector lamps are in accent and decorative lighting in retail, commercial and domestic applications.
Wear resistant aluminium reflector
Constant light output and colour throughout the life of the lamp
Easily recognisable by blue cement in lamp cap
Direct replacement for 12V, 50 mm diameter dichroic low voltage lamp
Suitable for use in open luminaires following the luminaire standard EN 60598-1
Excellent colour rendering (CRI=100)